Texas Instruments TPS55010RTET, Dual-Channel, Flyback, Step Down Isolated DC-DC Converter, Adjustable 16-Pin, WQFN
- RS Stock No.:
- 162-6460
- Mfr. Part No.:
- TPS55010RTET
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-6460
- Mfr. Part No.:
- TPS55010RTET
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Isolated DC/DC Converters, Texas Instruments
Transformer Driver for Isolated Power Supplies
Secondary Bias Regulator
Secondary Bias Regulator
Isolated DC/DC Converters, Texas Instruments
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | -20 V, 5 V |
Maximum Output Voltage | -5 V, 20 V |
Minimum Input Voltage | 2.95 V |
Maximum Input Voltage | 6 V |
Maximum Output Current | 100mA |
Converter Type | Flyback, Step Down |
Number of Outputs | 2 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 2 MHz |
Package Type | WQFN |
Pin Count | 16 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Length | 3.15mm |
Switching Regulator | Yes |
Dimensions | 3.15 x 3.15 x 0.75mm |
Height | 0.75mm |
Width | 3.15mm |