- RS Stock No.:
- 162-6456
- Mfr. Part No.:
- TPS54427DDA
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-6456
- Mfr. Part No.:
- TPS54427DDA
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Step-Down SWIFT™ DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.76 V |
Maximum Output Voltage | 7 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 18 V |
Minimum Output Current | 0A |
Maximum Output Current | 10mA |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 0.65 MHz |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Length | 5mm |
Line Regulation | 25 mV |
Dimensions | 5 x 4 x 1.55mm |
Switching Regulator | Yes |
Width | 4mm |
Height | 1.55mm |
Load Regulation | 100 mV |