- RS Stock No.:
- 162-4181
- Mfr. Part No.:
- DCP012415DBP
- Brand:
- Texas Instruments
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Tube of 25)
$27.414
(exc. GST)
$30.155
(inc. GST)
Units | Per unit | Per Tube* |
25 - 25 | $27.414 | $685.35 |
50 - 75 | $26.73 | $668.25 |
100 + | $26.318 | $657.95 |
*price indicative |
- RS Stock No.:
- 162-4181
- Mfr. Part No.:
- DCP012415DBP
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Isolated 1W & 2W Power Miniature Modules, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Isolated Power Modules, Texas Instruments
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 21.6 V |
Maximum Input Voltage | 26.4 V |
Maximum Output Current | 33mA |
Converter Type | Step Down |
Number of Outputs | 2 |
Output Type | Fixed |
Mounting Type | Through Hole |
Maximum Switching Frequency | 0.4 MHz |
Package Type | PDIP |
Pin Count | 7 |
Maximum Operating Temperature | +100 °C |
Minimum Operating Temperature | -40 °C |
Load Regulation | 35 % |
Length | 19.18mm |
Width | 6.61mm |
Height | 3.94mm |
Switching Regulator | Yes |
Dimensions | 19.18 x 6.61 x 3.94mm |
Line Regulation | 15 % |
Efficiency | 76% |