- RS Stock No.:
- 159-7698
- Mfr. Part No.:
- ADP2108AUJZ-1.8-R7
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 159-7698
- Mfr. Part No.:
- ADP2108AUJZ-1.8-R7
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Step-Down Switching Regulators, Analog Devices
From Analog Devices, a range of voltage switching regulators to suit a variety of requirements.
Note
759-2916 - Number of PWM Outputs = 1
Switching Voltage Regulators, Analog Devices
A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 2.3 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 600mA |
Number of Outputs | 1 |
Output Type | Fixed |
Mounting Type | Surface Mount |
Package Type | TSOT |
Pin Count | 5 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Width | 1.6mm |
Height | 0.9mm |
Length | 2.9mm |
Dimensions | 2.9 x 1.6 x 0.9mm |