Texas Instruments TPS54218RTET, 1-Channel, Step Down, Synchronous DC-DC Converter, Adjustable 16-Pin, WQFN
- RS Stock No.:
- 145-7204
- Mfr. Part No.:
- TPS54218RTET
- Brand:
- Texas Instruments
Available for back order.
Price (ex. GST) Each (On a Reel of 250)
$2.305
(exc. GST)
$2.535
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
250 + | $2.305 | $576.25 |
*price indicative
- RS Stock No.:
- 145-7204
- Mfr. Part No.:
- TPS54218RTET
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Step-Down SWIFT™ DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.8 V |
Maximum Output Voltage | 4.5 V |
Minimum Input Voltage | 2.95 V |
Maximum Input Voltage | 6 V |
Maximum Output Current | 2A |
Converter Type | Step Down, Synchronous |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 2 MHz |
Package Type | WQFN |
Pin Count | 16 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.15 x 3.15 x 0.75mm |
Height | 0.75mm |
Switching Regulator | Yes |
Width | 3.15mm |
Length | 3.15mm |
Related links
- Texas Instruments TPS54719RTET, 1-Channel, Step Down, Synchronous...
- Texas Instruments TPS55340RTET, 1-Channel, Step Up DC-DC...
- Texas Instruments TPS5401DGQT, 1-Channel, Step Down, Synchronous...
- Texas Instruments TPS54140ADRCT, 1-Channel, Step Down, Synchronous...
- Texas Instruments TPS54622RHLT, 1-Channel, Step Down, Synchronous...
- Analog Devices LTC3412AEUF#PBF, 1-Channel, Step Down DC-DC...
- onsemi NCP3163BPWG, 1-Channel, Inverting, Step-Down/Up DC-DC...
- Maxim Integrated MAX797ESE+, 1-Channel, Step-Down/Up DC-DC...