- RS Stock No.:
- 812-0360
- Mfr. Part No.:
- TPS23754PWP
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 812-0360
- Mfr. Part No.:
- TPS23754PWP
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Power Over Ethernet (PoE)/LAN Powered Device, Texas Instruments
Power Over Ethernet (PoE)/LAN Solutions, Texas Instruments
PoE is a convenient and practical method and now present widely for delivering power supply on standard CAT5 Ethernet cables to various of loads.
Specifications
Attribute | Value |
---|---|
Controller Type | DC to DC Controller |
Number of Outputs | 1 |
Maximum Switching Frequency | 278 kHz |
Width | 4.5mm |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Dimensions | 6.6 x 4.5 x 1.05mm |
Length | 6.6mm |
Height | 1.05mm |
Maximum Input Voltage | 57 V |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 0 V |
Operating Temperature Range | -40 → +125 °C |
Minimum Operating Temperature | -40 °C |
Input Voltage Range | 0 → 57 V |