- RS Stock No.:
- 671-0277
- Mfr. Part No.:
- KA7500C
- Brand:
- ON Semiconductor
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 671-0277
- Mfr. Part No.:
- KA7500C
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
PWM (Pulse Width Modulation) Controllers, Fairchild Semiconductor
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
Specifications
Attribute | Value |
---|---|
Controller Type | PWM Controller |
Number of Outputs | 2 |
Current Conversion Type | DC-DC |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Dimensions | 19.68 x 6.6 x 3.42mm |
Maximum Input Voltage | 40 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 250mA |
Minimum Operating Temperature | -25 °C |
Operating Temperature Range | -25 → +85 °C |
Input Voltage Range | 7 → 40 V |
Output Current Range | Maximum of 0.25 A |
Minimum Input Voltage | 7 V |