- RS Stock No.:
- 533-5834
- Mfr. Part No.:
- LM3488MM/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 533-5834
- Mfr. Part No.:
- LM3488MM/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
DC/DC Step-Up (Boost) Controllers (External Switch), Texas Instruments
DC/DC Controllers (External Switch), Texas Instruments
Specifications
Attribute | Value |
---|---|
Controller Type | MOSFET Power Controller |
Number of Outputs | 1 |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Dimensions | 3 x 3 x 0.86mm |
Maximum Input Voltage | 40 V |
Maximum Operating Temperature | +125 °C |
Operating Temperature Range | -40 → +125 °C |
Input Voltage Range | 2.97 → 40 V |
Minimum Input Voltage | 2.97 V |
Minimum Operating Temperature | -40 °C |