- RS Stock No.:
- 506-1971
- Mfr. Part No.:
- LTC3703EG#PBF
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 506-1971
- Mfr. Part No.:
- LTC3703EG#PBF
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
PWM Controllers, Linear Technology
From Linear Technology, a range of Pulse Width Modulation controllers and associated devices to suit a variety of specifications and applications.
PWM (Pulse Width Modulation) Controllers, Linear Technology
Specifications
Attribute | Value |
---|---|
Controller Type | Buck Controller |
Number of Outputs | 1 |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 28 |
Dimensions | 10.5 x 5.6 x 2mm |
Maximum Input Voltage | 15 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 9.3 V |
Input Voltage Range | 9.3 → 15 V |
Operating Temperature Range | -40 → +85 °C |