- RS Stock No.:
- 145-6293
- Mfr. Part No.:
- TPS40200D
- Brand:
- Texas Instruments
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 75)
$2.861
(exc. GST)
$3.147
(inc. GST)
Units | Per unit | Per Tube* |
75 - 75 | $2.861 | $214.575 |
150 - 225 | $2.811 | $210.825 |
300 + | $2.76 | $207.00 |
*price indicative |
- RS Stock No.:
- 145-6293
- Mfr. Part No.:
- TPS40200D
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments
A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DC/DC Controllers (External Switch), Texas Instruments
Specifications
Attribute | Value |
---|---|
Controller Type | Buck Controller |
Number of Outputs | 1 |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.91 x 1.58mm |
Maximum Input Voltage | 52 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Voltage | 9 V |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 4.5 V |