- RS Stock No.:
- 790-5393
- Mfr. Part No.:
- MJH11021G
- Brand:
- onsemi
On back order for despatch 26/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 2)
$9.205
(exc. GST)
$10.125
(inc. GST)
Units | Per unit | Per Pack* |
2 - 6 | $9.205 | $18.41 |
8 - 38 | $9.185 | $18.37 |
40 + | $7.56 | $15.12 |
*price indicative |
- RS Stock No.:
- 790-5393
- Mfr. Part No.:
- MJH11021G
- Brand:
- onsemi
Legislation and Compliance
Product Details
PNP Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum Continuous Collector Current | 15 A |
Maximum Collector Emitter Voltage | 250 V |
Maximum Emitter Base Voltage | 5 V |
Package Type | TO-247 |
Mounting Type | Through Hole |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 100 |
Maximum Base Emitter Saturation Voltage | 3.8 V |
Maximum Collector Base Voltage | 250 V |
Maximum Collector Emitter Saturation Voltage | 4 V |
Maximum Collector Cut-off Current | 5mA |
Minimum Operating Temperature | -65 °C |
Maximum Power Dissipation | 150 W |
Width | 5.3mm |
Height | 21.08mm |
Length | 16.26mm |
Maximum Operating Temperature | +150 °C |
Dimensions | 16.26 x 5.3 x 21.08mm |
Related links
- Darlington Pairs
- DiodesZetex Darlington Pairs
- STMicroelectronics ULQ2804A Octal NPN Darlington Transistor 18-Pin PDIP
- Texas Instruments ULN2803ADW Octal NPN Darlington Transistor 18-Pin SOIC
- onsemi ULN2003ADR2G NPN Darlington Transistor 16-Pin SOIC
- Vishay TCMD4000 Darlington Pair 16-Pin SOP
- Texas Instruments ULN2003AIPWR NPN Darlington Transistor 50 V, 16-Pin TSSOP
- STMicroelectronics ULN2804A NPN Darlington Transistor 18-Pin PDIP