- RS Stock No.:
- 752-8202
- Mfr. Part No.:
- BSP50H6327XTSA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 752-8202
- Mfr. Part No.:
- BSP50H6327XTSA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Darlington Transistors, Infineon
Bipolar Transistors, Infineon
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 1 A |
Maximum Collector Emitter Voltage | 45 V |
Maximum Emitter Base Voltage | 5 V |
Package Type | SOT-223 |
Mounting Type | Surface Mount |
Pin Count | 3 + Tab |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 1000 |
Maximum Base Emitter Saturation Voltage | 2.2 V |
Maximum Collector Base Voltage | 60 V |
Maximum Collector Emitter Saturation Voltage | 1.8 V |
Maximum Collector Cut-off Current | 10µA |
Dimensions | 6.5 x 3.5 x 1.6mm |
Width | 3.5mm |
Length | 6.5mm |
Height | 1.6mm |
Maximum Power Dissipation | 1.5 W |
Maximum Operating Temperature | +150 °C |