- RS Stock No.:
- 751-4414
- Mfr. Part No.:
- FZT696BTA
- Brand:
- DiodesZetex
600 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Tape of 10)
$1.067
(exc. GST)
$1.174
(inc. GST)
Units | Per unit | Per Tape* |
10 - 240 | $1.067 | $10.67 |
250 - 490 | $1.066 | $10.66 |
500 + | $1.038 | $10.38 |
*price indicative |
- RS Stock No.:
- 751-4414
- Mfr. Part No.:
- FZT696BTA
- Brand:
- DiodesZetex
Legislation and Compliance
Product Details
Darlington Transistors, Diodes Inc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Transistors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 180 V |
Maximum Emitter Base Voltage | 5 V |
Package Type | SOT-223 |
Mounting Type | Surface Mount |
Pin Count | 3 + Tab |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 150 |
Maximum Base Emitter Saturation Voltage | 0.9 V |
Maximum Collector Base Voltage | 180 V |
Maximum Collector Emitter Saturation Voltage | 0.25 V |
Maximum Collector Cut-off Current | 0.1µA |
Height | 1.65mm |
Dimensions | 6.55 x 3.55 x 1.65mm |
Maximum Operating Temperature | +150 °C |
Width | 3.55mm |
Length | 6.55mm |
Minimum Operating Temperature | -55 °C |
Maximum Power Dissipation | 2 W |
Related links
- Darlington Pairs
- DiodesZetex Darlington Pairs
- STMicroelectronics ULQ2804A Octal NPN Darlington Transistor 18-Pin PDIP
- Texas Instruments ULN2803ADW Octal NPN Darlington Transistor 18-Pin SOIC
- Vishay TCMD4000 Darlington Pair 16-Pin SOP
- Texas Instruments ULN2003AIPWR NPN Darlington Transistor 50 V, 16-Pin TSSOP
- STMicroelectronics ULN2804A NPN Darlington Transistor 18-Pin PDIP
- Diodes Inc FZT696BTA NPN Transistor 3 + Tab-Pin SOT-223