- RS Stock No.:
- 485-9682
- Mfr. Part No.:
- TIP137
- Brand:
- STMicroelectronics
15 In AU stock for next working day delivery
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
Was $13.49
You pay
$2.556
(exc. GST)
$2.812
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $2.556 | $12.78 |
*price indicative |
- RS Stock No.:
- 485-9682
- Mfr. Part No.:
- TIP137
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
PNP Darlington Transistors, STMicroelectronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum Continuous Collector Current | 8 A |
Maximum Collector Emitter Voltage | 100 V |
Maximum Emitter Base Voltage | 5 V |
Package Type | TO-220 |
Mounting Type | Through Hole |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 500 |
Maximum Collector Base Voltage | 100 V |
Maximum Collector Emitter Saturation Voltage | 4 V |
Maximum Collector Cut-off Current | 0.2mA |
Width | 4.6mm |
Length | 10.4mm |
Maximum Operating Temperature | +150 °C |
Height | 9.15mm |
Dimensions | 10.4 x 4.6 x 9.15mm |
Minimum Operating Temperature | -65 °C |
Related links
- Darlington Pairs
- DiodesZetex Darlington Pairs
- STMicroelectronics TIP107 PNP Darlington Transistor 3-Pin TO-220
- onsemi MJD127T4G PNP Darlington Transistor 3-Pin DPAK
- STMicroelectronics TIP105 PNP Darlington Transistor 3-Pin TO-220
- STMicroelectronics BDX54C PNP Darlington Transistor 3-Pin TO-220
- onsemi TIP107G PNP Darlington Transistor 3-Pin TO-220AB
- onsemi MJD127G PNP Darlington Transistor 3-Pin DPAK