- RS Stock No.:
- 313-6900
- Mfr. Part No.:
- TIP122
- Brand:
- STMicroelectronics
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 313-6900
- Mfr. Part No.:
- TIP122
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
NPN Darlington Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 8 A |
Maximum Collector Emitter Voltage | 100 V |
Maximum Emitter Base Voltage | 5 V |
Package Type | TO-220 |
Mounting Type | Through Hole |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 1000 |
Maximum Collector Base Voltage | 100 V |
Maximum Collector Emitter Saturation Voltage | 4 V |
Maximum Collector Cut-off Current | 0.2mA |
Length | 10.4mm |
Width | 4.6mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
Dimensions | 10.4 x 4.6 x 9.15mm |
Height | 9.15mm |