- RS Stock No.:
- 166-2727
- Mfr. Part No.:
- KSP13BU
- Brand:
- onsemi
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 10000)
$0.097
(exc. GST)
$0.107
(inc. GST)
Units | Per unit | Per Bag* |
10000 - 10000 | $0.097 | $970.00 |
20000 - 90000 | $0.095 | $950.00 |
100000 + | $0.086 | $860.00 |
*price indicative |
- RS Stock No.:
- 166-2727
- Mfr. Part No.:
- KSP13BU
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Darlington NPN Transistors, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 30 V |
Maximum Emitter Base Voltage | 10 V |
Package Type | TO-92 |
Mounting Type | Through Hole |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 5000 |
Maximum Collector Base Voltage | 30 V |
Maximum Collector Emitter Saturation Voltage | 1.5 V |
Maximum Collector Cut-off Current | 0.0001mA |
Maximum Operating Temperature | +150 °C |
Length | 4.58mm |
Width | 3.86mm |
Height | 4.58mm |
Maximum Power Dissipation | 625 mW |
Dimensions | 4.58 x 3.86 x 4.58mm |
Minimum Operating Temperature | -55 °C |
Related links
- Darlington Pairs
- DiodesZetex Darlington Pairs
- STMicroelectronics ULQ2804A Octal NPN Darlington Transistor 18-Pin PDIP
- Texas Instruments ULN2803ADW Octal NPN Darlington Transistor 18-Pin SOIC
- Vishay TCMD4000 Darlington Pair 16-Pin SOP
- Diodes Inc BCX38C NPN Darlington Transistor 3-Pin TO-92
- Texas Instruments ULN2003AIPWR NPN Darlington Transistor 50 V, 16-Pin TSSOP
- STMicroelectronics ULN2804A NPN Darlington Transistor 18-Pin PDIP