Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Darlington Pairs
onsemi KSH127TF PNP Darlington Pair, -8 A 100 V HFE:100, 3-Pin DPAK
RS Stock No.:
166-2351
Mfr. Part No.:
KSH127TF
Brand:
ON Semiconductor
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
166-2351
Mfr. Part No.:
KSH127TF
Brand:
ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Specifications
KSH127, PNP Silicon Darlington Transistor, D-PAK for Surface Mount Applications Data Sheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Darlington PNP Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Attribute
Value
Transistor Type
PNP
Maximum Continuous Collector Current
-8 A
Maximum Collector Emitter Voltage
100 V
Maximum Emitter Base Voltage
-5 V
Package Type
DPAK (TO-252)
Mounting Type
Surface Mount
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
100
Maximum Base Emitter Saturation Voltage
-4.5 V
Maximum Collector Base Voltage
-100 V
Maximum Collector Emitter Saturation Voltage
-2 V
Maximum Collector Cut-off Current
-10µA
Length
6.6mm
Maximum Power Dissipation
20 W
Width
6.8mm
Dimensions
6.6 x 6.8 x 2.3mm
Height
2.3mm
Maximum Operating Temperature
+150 °C