- RS Stock No.:
- 165-7778
- Mfr. Part No.:
- MJD122T4
- Brand:
- STMicroelectronics
5000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 2500)
$0.563
(exc. GST)
$0.619
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 2500 | $0.563 | $1,407.50 |
5000 - 7500 | $0.549 | $1,372.50 |
10000 + | $0.54 | $1,350.00 |
*price indicative |
- RS Stock No.:
- 165-7778
- Mfr. Part No.:
- MJD122T4
- Brand:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
NPN Darlington Transistors, STMicroelectronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 16 A |
Maximum Collector Emitter Voltage | 100 V |
Maximum Emitter Base Voltage | 5 V |
Package Type | DPAK (TO-252) |
Mounting Type | Surface Mount |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 100 |
Maximum Base Emitter Saturation Voltage | 4.5 V |
Maximum Collector Base Voltage | 100 V |
Maximum Collector Emitter Saturation Voltage | 4 V |
Maximum Collector Cut-off Current | 0.01mA |
Length | 6.6mm |
Maximum Operating Temperature | +150 °C |
Width | 6.2mm |
Minimum Operating Temperature | -65 °C |
Dimensions | 6.6 x 6.2 x 2.4mm |
Height | 2.4mm |
Related links
- Darlington Pairs
- DiodesZetex Darlington Pairs
- STMicroelectronics ULQ2804A Octal NPN Darlington Transistor 18-Pin PDIP
- Texas Instruments ULN2803ADW Octal NPN Darlington Transistor 18-Pin SOIC
- onsemi ULN2003ADR2G NPN Darlington Transistor 16-Pin SOIC
- Vishay TCMD4000 Darlington Pair 16-Pin SOP
- Texas Instruments ULN2003AIPWR NPN Darlington Transistor 50 V, 16-Pin TSSOP
- STMicroelectronics ULN2804A NPN Darlington Transistor 18-Pin PDIP