- RS Stock No.:
- 163-2364
- Mfr. Part No.:
- BD675G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 163-2364
- Mfr. Part No.:
- BD675G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
NPN Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 4 A |
Maximum Collector Emitter Voltage | 45 V |
Maximum Emitter Base Voltage | 5 V |
Package Type | TO-225 |
Mounting Type | Through Hole |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 750 |
Maximum Collector Base Voltage | 45 V |
Maximum Collector Emitter Saturation Voltage | 2.5 V |
Maximum Collector Cut-off Current | 0.2mA |
Width | 2.66mm |
Length | 7.74mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Height | 11.04mm |
Dimensions | 7.74 x 2.66 x 11.04mm |