- RS Stock No.:
- 145-6409
- Mfr. Part No.:
- ULN2003AIPWR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-6409
- Mfr. Part No.:
- ULN2003AIPWR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Darlington Transistor Arrays, Texas Instruments
A range of Darlington transistor arrays from Texas Instruments suitable for a wide range of medium to high current driver applications.
Darlington Transistor Drivers
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | TSSOP |
Mounting Type | Surface Mount |
Pin Count | 16 |
Transistor Configuration | Common Emitter |
Number of Elements per Chip | 7 |
Maximum Collector Emitter Saturation Voltage | 1.6 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 5 x 4.4 x 1.15mm |
Maximum Operating Temperature | +105 °C |
Height | 1.15mm |
Length | 5mm |
Width | 4.4mm |