- RS Stock No.:
- 125-0070
- Mfr. Part No.:
- MJD112T4G
- Brand:
- onsemi
2580 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 2500)
$0.387
(exc. GST)
$0.426
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2500 - 2500 | $0.387 | $967.50 |
5000 - 7500 | $0.377 | $942.50 |
10000 + | $0.372 | $930.00 |
*price indicative
- RS Stock No.:
- 125-0070
- Mfr. Part No.:
- MJD112T4G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
NPN Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 4 A |
Maximum Collector Emitter Voltage | 100 V |
Maximum Emitter Base Voltage | 5 V |
Package Type | DPAK (TO-252) |
Mounting Type | Surface Mount |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 200 |
Maximum Base Emitter Saturation Voltage | 4 V |
Maximum Collector Base Voltage | 100 V |
Maximum Collector Emitter Saturation Voltage | 3 V |
Maximum Collector Cut-off Current | 0.02mA |
Maximum Operating Temperature | +150 °C |
Dimensions | 6.73 x 6.22 x 2.38mm |
Height | 2.38mm |
Minimum Operating Temperature | -65 °C |
Width | 6.22mm |
Length | 6.73mm |
Related links
- onsemi MJD112T4G NPN Darlington Transistor, 4 A 100 V HFE:200, 3-Pin DPAK
- onsemi MJD117T4G PNP Darlington Transistor, 4 A 100 V HFE:200, 3-Pin DPAK
- STMicroelectronics MJD117T4 PNP Darlington Transistor, 4 A 100 V...
- onsemi TIP102G NPN Darlington Transistor, 8 A 100 V HFE:200, 3-Pin TO-220AB
- onsemi MJ11016G NPN Darlington Transistor, 30 A 120 V HFE:200, 3-Pin TO-204
- STMicroelectronics TIP102 NPN Darlington Transistor, 8 A 100 V...
- onsemi MJ11016G NPN Darlington Pair, 30 A 120 V HFE:200, 3-Pin TO-204
- onsemi TIP107G PNP Darlington Transistor, 8 A 100 V HFE:200, 3-Pin TO-220AB