- RS Stock No.:
- 124-6448
- Mfr. Part No.:
- BA12003BF-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 124-6448
- Mfr. Part No.:
- BA12003BF-E2
- Brand:
- ROHM
Legislation and Compliance
Product Details
Darlington Transistor Arrays, ROHM Semiconductor
This array of seven Darlington transistor circuits is able to drive high output current (500 mA).
Built in input resistor limits the base current
Build in clamp diode at the output absorbs surge currents
Input and output pins layout is separated on each side of the IC package
Applications include small motor drivers and LED drivers
Build in clamp diode at the output absorbs surge currents
Input and output pins layout is separated on each side of the IC package
Applications include small motor drivers and LED drivers
Darlington Transistor Drivers
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 60 V |
Package Type | SOP |
Mounting Type | Surface Mount |
Pin Count | 16 |
Configuration | Array 7 |
Transistor Configuration | Common Emitter |
Number of Elements per Chip | 7 |
Minimum DC Current Gain | 1000 |
Maximum Collector Emitter Saturation Voltage | 1.6 V |
Length | 10mm |
Base Current | 1.35mA |
Minimum Operating Temperature | -40 °C |
Maximum Power Dissipation | 620 mW |
Width | 4.4mm |
Height | 1.5mm |
Maximum Operating Temperature | +85 °C |
Dimensions | 10 x 4.4 x 1.5mm |