- RS Stock No.:
- 122-0678
- Mfr. Part No.:
- ZXTP05120HFFTA
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 122-0678
- Mfr. Part No.:
- ZXTP05120HFFTA
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Darlington Transistors, Diodes Inc
Transistors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum Continuous Collector Current | -1 A |
Maximum Collector Emitter Voltage | 120 V |
Maximum Emitter Base Voltage | -10 V |
Package Type | SOT-23F |
Mounting Type | Surface Mount |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 2 |
Minimum DC Current Gain | 2000 |
Maximum Base Emitter Saturation Voltage | -1.7 V |
Maximum Collector Base Voltage | -140 V |
Maximum Collector Emitter Saturation Voltage | -2 V |
Maximum Collector Cut-off Current | -0.01mA |
Dimensions | 3 x 1.7 x 1mm |
Maximum Operating Temperature | +150 °C |
Length | 3mm |
Height | 1mm |
Width | 1.7mm |
Maximum Power Dissipation | 2 W |
Minimum Operating Temperature | -55 °C |