- RS Stock No.:
- 408-8199
- Mfr. Part No.:
- 51408575
- Brand:
- Paulstra Hutchinson
20 In Global stock for delivery within 10 working day(s)
24 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$111.98
(exc. GST)
$123.18
(inc. GST)
Units | Per unit |
1 - 5 | $111.98 |
6 - 11 | $109.94 |
12 + | $108.32 |
- RS Stock No.:
- 408-8199
- Mfr. Part No.:
- 51408575
- Brand:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Levaflex Damper
Paulstra Levaflex Progressive Stops with a central cavity. These stops are designed to be highly deformable to allow high energies to be absorbed. Due to their unique shape, they are able to provide progressive absorption of energy, and are quiet compared to their equivalent rigid stops.
Features and Benefits
• Progressive absorption of energy due to the carefully designed shape
• Compared with rigid stops the Levaflex progressive stop is quiet
• Avoids hammering and deterioration of equipment
• Suitable for many applications which require shock absorption
• Compared with rigid stops the Levaflex progressive stop is quiet
• Avoids hammering and deterioration of equipment
• Suitable for many applications which require shock absorption
Product Application Information
The stops must be fitted so that, on impact, the axis of the stop is perpendicular to the contact surface. On impact, the external diameter of the stop increases: this must be allowed for when fixing.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Bump Stop |
Overall Height | 85mm |
Material | Rubber |
Maximum Operating Temperature | +70°C |
Series | LEVAFLEX |
Related links
- RS PRO M5 Anti Vibration Mount, Bump Stop
- RS PRO M6X18 Anti Vibration Mount, Bump Stop
- RS PRO M8X36 Anti Vibration Mount, Bump Stop
- RS PRO M6 Anti Vibration Mount, Bump Stop
- RS PRO M8 Anti Vibration Mount, Bump Stop
- RS PRO M10 Anti Vibration Mount, Bump Stop
- RS PRO M12 Anti Vibration Mount, Bump Stop
- Essentra Anti Vibration Mount, Bump Stop