- RS Stock No.:
- 360-2867
- Mfr. Part No.:
- 521300
- Brand:
- Paulstra Hutchinson
7 In AU stock for next working day delivery
141 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.69
(exc. GST)
$16.16
(inc. GST)
Units | Per unit |
1 - 5 | $14.69 |
6 - 24 | $14.50 |
25 + | $14.31 |
- RS Stock No.:
- 360-2867
- Mfr. Part No.:
- 521300
- Brand:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Paulstra Diabolo Mount
These diabolo mounts are made from a natural rubber bonded to a mild steel.
Natural Rubber Bonded to Metal
Radial Elasticity Much Greater Than Axial Elasticity
Works in Compression and Shear
Simple to Fix
Radial Elasticity Much Greater Than Axial Elasticity
Works in Compression and Shear
Simple to Fix
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Bump Stop |
Thread Size | M5 |
Diameter | 12.5mm |
Overall Height | 34mm |
Static Load Capacity | 3daN |
Material | Rubber |
Maximum Operating Temperature | +70°C |
Related links
- FIBET M5 Anti Vibration Mount, Male to Male Bobbin with 9kg...
- RS PRO Cylindrical M5 Anti Vibration Mount, Male to Female Bobbin...
- Paulstra Hutchinson Cylindrical M6 Anti Vibration Mount, Female Buffer Foot
- RS PRO M5 Anti Vibration Mount, Male to Male Bobbin with 12kg...
- Paulstra Hutchinson Anti Vibration Mount
- Paulstra Hutchinson M5 Anti Vibration Mount, Male Buffer Foot with...
- FIBET M10 Anti Vibration Mount, Bump Stop
- RS PRO M5 Anti Vibration Mount, Male to Female Bobbin with 14.63kg...