- RS Stock No.:
- 195-2938
- Mfr. Part No.:
- BPM-3
- Brand:
- Essentra
1800 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$0.30
(exc. GST)
$0.33
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $0.30 | $15.00 |
*price indicative |
- RS Stock No.:
- 195-2938
- Mfr. Part No.:
- BPM-3
- Brand:
- Essentra
Technical data sheets
Legislation and Compliance
Product Details
Pull Mount Bumper BPM
Easily installed by pulling the foot through a panel hole
No tools or mounting hardware necessary
Pull mount end can be cut off after application to save space
Rubber material provides shock and vibration protection and skid resistance
High temperature resistance -55°C to 250°C
Material: Silicone Rubber 65+/-5 Shore A
No tools or mounting hardware necessary
Pull mount end can be cut off after application to save space
Rubber material provides shock and vibration protection and skid resistance
High temperature resistance -55°C to 250°C
Material: Silicone Rubber 65+/-5 Shore A
Diameter Bumper Push-Fits into diameter holes to protect floors and tube ends.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Bump Stop |
Material | Silicone |
Related links
- RS PRO Round Anti Vibration Mount
- Paulstra Hutchinson Anti Vibration Mount
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET M8 Anti Vibration Mount Cylindrical M8 Anti Vibration...
- FIBET FIBET M12 Anti Vibration Mount Cylindrical M12 Anti...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...