TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Male Crimp D-sub Connector Contact, Gold over Nickel, Gold over
- RS Stock No.:
- 798-1303
- Mfr. Part No.:
- 745229-2
- Brand:
- TE Connectivity
On back order for despatch 21/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$0.529
(exc. GST)
$0.582
(inc. GST)
Units | Per unit | Per Pack* |
10 - 990 | $0.529 | $5.29 |
1000 - 2490 | $0.517 | $5.17 |
2500 - 4990 | $0.497 | $4.97 |
5000 - 9990 | $0.487 | $4.87 |
10000 + | $0.476 | $4.76 |
*price indicative |
- RS Stock No.:
- 798-1303
- Mfr. Part No.:
- 745229-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity HDP-20 Crimp Contacts
The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.
• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality
• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Wire Size | 22 → 18 AWG |
Contact Material | Brass |
Contact Plating | Gold over Nickel, Gold over Palladium Nickel |
Termination Method | Crimp |
Contact Type | Pin |
Series | AMPLIMITE HDP-20 |
Contact Size | 20 |
Length | 0.55in |