- RS Stock No.:
- 311-5723
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 311-5723
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Gender | Male |
Contact Material | Copper Alloy |
Termination Method | Solder |
Contact Plating | Gold over Nickel |
Contact Type | Coaxial |
Maximum Contact Resistance | 2.7mΩ |
Current Rating | 2A |
Length | 22.5mm |