- RS Stock No.:
- 174-8443
- Mfr. Part No.:
- 170-202-170L002
- Brand:
- Norcomp
Discontinued product
- RS Stock No.:
- 174-8443
- Mfr. Part No.:
- 170-202-170L002
- Brand:
- Norcomp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Low cost and high performance stamped contacts feature insulation support for increased holding power.
Contact range: 24-28 awg (stamped) and 20-26 awg (machined).
Contacts are commercial quality in both stamped and screw machine & are compatible with industry tooling.
Hand tools for both stamped & machined contacts feature Ratchet-Action.
Insertion and extraction tool available .
Male pins - Brass
Female pins - Phosphor bronze
Contact range: 24-28 awg (stamped) and 20-26 awg (machined).
Contacts are commercial quality in both stamped and screw machine & are compatible with industry tooling.
Hand tools for both stamped & machined contacts feature Ratchet-Action.
Insertion and extraction tool available .
Male pins - Brass
Female pins - Phosphor bronze
Specifications
Attribute | Value |
---|---|
Gender | Female |
Contact Material | Phosphor Bronze |
Wire Size | 20 → 26 AWG |
Contact Plating | Gold over Nickel |
Termination Method | Crimp |
Contact Type | Pin |
Length | 14.35mm |
Minimum Wire Size AWG | 26AWG |
Maximum Wire Size AWG | 20AWG |
Series Number | 170 |