TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Female Crimp D-sub Connector Contact, Gold over Nickel Socket, 26
- RS Stock No.:
- 164-3443
- Mfr. Part No.:
- 745253-2
- Brand:
- TE Connectivity
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 10000)
$0.365
(exc. GST)
$0.401
(inc. GST)
Units | Per unit | Per Reel* |
10000 - 10000 | $0.365 | $3,650.00 |
20000 - 90000 | $0.356 | $3,560.00 |
100000 + | $0.32 | $3,200.00 |
*price indicative |
- RS Stock No.:
- 164-3443
- Mfr. Part No.:
- 745253-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity HDP-20 Crimp Contacts
The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.
• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality
• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Contact Material | Phosphor Bronze |
Wire Size | 26 → 22 AWG |
Termination Method | Crimp |
Contact Plating | Gold over Nickel |
Contact Type | Socket |
Series | AMPLIMITE HDP-20 |
Contact Size | 20 |
Length | 14.1mm |