TE Connectivity Amplimite HD-20 15 Way Right Angle Through Hole D-sub Connector Plug, with Mounting Screw
- RS Stock No.:
- 822-4932
- Mfr. Part No.:
- 5745352-4
- Brand:
- TE Connectivity
On back order for despatch 26/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$41.99
(exc. GST)
$46.19
(inc. GST)
Units | Per unit |
1 + | $41.99 |
- RS Stock No.:
- 822-4932
- Mfr. Part No.:
- 5745352-4
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
AMPLIMITE, HD-20 Full Metal-Shell Right-Angle Posted, 545 PCB Mount D-Sub Connectors
AMPLIMITE, HD-20 right-angle posted, 545 (13.84 mm footprint) PCB mount D-sub connectors with a full metal tin plated steel shell. These AMPLIMITE HD-20 PCB mount plug and socket connectors are available with standard mounting screws or 4-40 female screwlocks for connection to mating connectors, 0.00076μm or gold flash on mating contacts (Please refer to datasheet for details). The d-sub plug connectors have grounding indents.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Male |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Mounting Hardware | Mounting Screw |
Housing Material | Thermoplastic |
Contact Material | Brass |
Contact Plating | Gold |
Series | Amplimite HD-20 |
Series Number | 5745352 |
Related links
- 331171302030, Contact Finger of Gold Plated Beryllium Copper With...
- 331041402053, Contact Finger of Gold Plated Beryllium Copper With...
- 331051472057, Contact Finger of Gold Plated Beryllium Copper With...
- 331061603010, Contact Finger of Gold Plated Beryllium Copper With...
- 331031271520, Contact Finger of Gold Plated Beryllium Copper With...
- TE Connectivity Amplimite HD-20 50 Way Right Angle Through Hole...
- 331011452048, Contact Finger of Gold Plated Beryllium Copper With...
- 331211503040, Contact Finger of Gold Plated Beryllium Copper With...