Harting D-Sub Filter 9 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC Threaded
- RS Stock No.:
- 692-7434
- Mfr. Part No.:
- 09641137802
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 692-7434
- Mfr. Part No.:
- 09641137802
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Ferrite-filters right angled, US-footprint
Board lock
UNC 4-40 flange thread
UNC 4-40 flange thread
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Harting Filtered 'D' Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 2.77mm |
Termination Method | Solder |
Mounting Hardware | 4-40 UNC Threaded Inserts, Boardlocks |
Current Rating | 7.5A |
Housing Material | PBT |
Voltage Rating | 250 V ac |
Length | 30.8mm |
Width | 18.5mm |
Depth | 12.5mm |
Dimensions | 30.8 x 18.5 x 12.5mm |
Series | D-Sub Filter |
Contact Plating | Gold |
Series Number | 0964 |