- RS Stock No.:
- 437-5500
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 437-5500
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
90°PCB
Machined contacts
90° mounting zinc passivated types with plastic feet for additional support
90° mounting zinc passivated types with plastic feet for additional support
High Specification & Aerospace & Industrial Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Gender | Male |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 5.0A |
Housing Material | PET |
Voltage Rating | 750 V ac/dc |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55.0°C |