- RS Stock No.:
- 437-5487
- Brand:
- RS PRO
On back order for despatch 15/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
Was $12.68
You pay
$9.66
(exc. GST)
$10.63
(inc. GST)
Units | Per unit |
1 - 24 | $9.66 |
25 - 99 | $9.46 |
100 - 499 | $9.17 |
500 - 2499 | $8.90 |
2500 + | $7.33 |
- RS Stock No.:
- 437-5487
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
90°PCB
Machined contacts
90° mounting zinc passivated types with plastic feet for additional support
90° mounting zinc passivated types with plastic feet for additional support
High Specification & Aerospace & Industrial Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Male |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 5.0A |
Housing Material | PET |
Voltage Rating | 750 V ac/dc |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55.0°C |
Related links
- Amphenol ICC Delta D 9 Way Right Angle Through Hole D-sub...
- HARTING 9 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch
- FCT from Molex 172704 9 Way Right Angle Through Hole D-sub...
- Amphenol ICC 9 Way Right Angle Plug-In Mount D-sub Connector Plug...
- TE Connectivity Amplimite HDF-20 9 Way Right Angle Cable Mount...
- JAE D-Sub 9 Way Right Angle Through Hole D-sub Connector Plug,...
- Omron XM3C 9 Way Right Angle Through Hole D-sub Connector Plug
- Norcomp 182 9 Way Right Angle Through Hole D-sub Connector Plug...