Provertha TMC 25 Way Right Angle Through Hole D-sub Connector Socket, 2.84mm Pitch, with 4-40 UNC inserts, Ground Clip
- RS Stock No.:
- 259-4743
- Mfr. Part No.:
- 023272
- Brand:
- Provertha
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Provertha TMC 25 Way Right Angle Through Hole D-sub Connector Socket, 2.84mm Pitch, with Guide Frame
- RS Stock No.
- 259-3352
Price (ex. GST) Each
$13.61
(exc. GST)
$14.97
(inc. GST)
- RS Stock No.:
- 259-4743
- Mfr. Part No.:
- 023272
- Brand:
- Provertha
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Dip-soldered connection, angled at 90°, with guide frame, riveting nut and earthing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Sub-D connector Erni
Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination
Solid contacts on the male connectors with tinned manual soldering termination
Series TMC connectors are available in various housing sizes and with different numbers of pin.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 2.84mm |
Termination Method | Solder |
Mounting Hardware | 4-40 UNC inserts, Ground Clip |
Current Rating | 5.0A |
Housing Material | PBT |
Voltage Rating | 1.25 kV ac |
Length | 53.0mm |
Width | 11.0mm |
Depth | 12.5mm |
Series | TMC |
Contact Plating | Gold |
Dimensions | 53 x 11 x 12.5mm |
Series Number | 023 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -65.0°C |