Provertha TMC 25 Way Right Angle Through Hole D-sub Connector Socket, 2.84mm Pitch, with 4-40 UNC Screwlock, Ground Clip
- RS Stock No.:
- 259-4125
- Mfr. Part No.:
- 023259
- Brand:
- Provertha
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$17.96
(exc. GST)
$19.76
(inc. GST)
Units | Per unit |
1 - 6 | $17.96 |
7 - 12 | $17.67 |
13 + | $17.27 |
- RS Stock No.:
- 259-4125
- Mfr. Part No.:
- 023259
- Brand:
- Provertha
Technical data sheets
Legislation and Compliance
Product Details
90° DIP-soldered connection, with guide frame, threaded bolt and earth
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Sub-D connector Erni
Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination
Solid contacts on the male connectors with tinned manual soldering termination
Series TMC connectors are available in various housing sizes and with different numbers of pin.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 2.84mm |
Mounting Hardware | 4-40 UNC Screwlock, Ground Clip |
Termination Method | Solder |
Current Rating | 5.0A |
Housing Material | PBT |
Voltage Rating | 1 kV ac |
Length | 53.0mm |
Width | 11.0mm |
Depth | 12.5mm |
Contact Plating | Gold |
Dimensions | 53 x 11 x 12.5mm |
Series | TMC |
Maximum Operating Temperature | +125°C |
Series Number | 023 |
Minimum Operating Temperature | -65.0°C |