FCT from Molex 173112 15 Way D-sub Connector
- RS Stock No.:
- 213-3905
- Mfr. Part No.:
- F1042-2PA / 1731120101
- Brand:
- FCT from Molex
400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 200)
$1.028
(exc. GST)
$1.131
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
200 - 200 | $1.028 | $205.60 |
400 - 800 | $0.997 | $199.40 |
1000 - 1800 | $0.966 | $193.20 |
2000 - 3800 | $0.946 | $189.20 |
4000 + | $0.925 | $185.00 |
*price indicative
- RS Stock No.:
- 213-3905
- Mfr. Part No.:
- F1042-2PA / 1731120101
- Brand:
- FCT from Molex
Related links
- FCT from Molex, 173112 Series Spring Latch For Use With FCT D-Sub,...
- FCT from Molex, 173112 Series Hex Nut For Use With D-Sub WTW connection
- FCT from Molex, 173112 Series Locking Mechanism For Use With Screw...
- FCT from Molex, 173112 Series Locking Mechanism For Use With FMH...
- FCT from Molex FKH 15 Way D-sub Connector
- FCT from Molex FMK 15 Way D-sub Connector
- FCT from Molex 172704 15 Way D-sub Connector Socket, 2.84mm Pitch
- FCT from Molex 173109 15 Way D-sub Connector Plug, 2.84mm Pitch