- RS Stock No.:
- 212-7876
- Mfr. Part No.:
- RS000300000EL1K
- Brand:
- Cinch
Discontinued product
- RS Stock No.:
- 212-7876
- Mfr. Part No.:
- RS000300000EL1K
- Brand:
- Cinch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Straight PCB Connectors
Note
Straight PCB filter 'D' has OL2 contact tail (10.2mm) from the lip of the rear shell flange
Standards
CECC-73301-802; MIL-C-24308; DIN-14652; BS-9523; F0013; BT-217; HE-501
Standards
CECC-73301-802; MIL-C-24308; DIN-41652; BS-9523; F0013; BT-217; HE-501
Cinch Filtered 'D' Connectors
Solder termination connection
Designed to limit cable borne EMI via a 1000pF capacitor from each contact to ground
Enhances rejection levels in VHF & UHF bands
Bright tin finish on steel backshells shields against RFI/EM and the potted construction allows use in hazardous environments
Gold plated turned pin contacts
High quality machined contact
Flammability rating: UL94V-0
Suitable for military, industrial or commercial applications and computer interfacing etc
Designed to limit cable borne EMI via a 1000pF capacitor from each contact to ground
Enhances rejection levels in VHF & UHF bands
Bright tin finish on steel backshells shields against RFI/EM and the potted construction allows use in hazardous environments
Gold plated turned pin contacts
High quality machined contact
Flammability rating: UL94V-0
Suitable for military, industrial or commercial applications and computer interfacing etc
Specifications
Attribute | Value |
---|---|
Number of Contacts | 37 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 5.0A |
Housing Material | Glass Fibre Reinforced PET |
Width | 12.75mm |
Depth | 14.0mm |
Contact Plating | Gold |
Series | FD |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | +85°C |