Norcomp CDF 25 Way Vertical Solder D-sub Connector Socket, 2.77mm Pitch, with 4-40 Boardlocks
- RS Stock No.:
- 207-1140
- Mfr. Part No.:
- CDFV17W2213L451
- Brand:
- Norcomp
Bulk discount available
Price (ex. GST) Each (In a Tray of 36)
$19.501
(exc. GST)
$21.451
(inc. GST)
36 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Tray* |
36 - 36 | $19.501 | $702.036 |
72 - 108 | $19.014 | $684.504 |
144 + | $18.722 | $673.992 |
*price indicative |
- RS Stock No.:
- 207-1140
- Mfr. Part No.:
- CDFV17W2213L451
- Brand:
- Norcomp
- COO (Country of Origin):
- TW
Related links
- Norcomp CDF 25 Way Vertical Solder D-sub Connector Socket, 2.77mm...
- Norcomp CDF 25 Way Vertical Solder D-sub Connector Plug, 2.77mm...
- Clamps
- Norcomp CDF 25 Way Vertical Solder D-sub Connector Plug, 2.77mm...
- Crimp Tool Positioners, Turrets & Locators
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Norcomp CDF 25 Way Vertical Solder D-sub Connector Socket, 2.77mm...
- Norcomp CDF 25 Way Right Angle Solder D-sub Connector Socket,...