- RS Stock No.:
- 207-1092
- Mfr. Part No.:
- CDFS13W3203L411
- Brand:
- Norcomp
36 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tray of 36)
$23.59
(exc. GST)
$25.95
(inc. GST)
Units | Per unit | Per Tray* |
36 - 36 | $23.59 | $849.24 |
72 - 108 | $23.00 | $828.00 |
144 + | $22.646 | $815.256 |
*price indicative |
- RS Stock No.:
- 207-1092
- Mfr. Part No.:
- CDFS13W3203L411
- Brand:
- Norcomp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Norcomp CDF series is a 13W3 positions, male mixed flange D-sub connector with solder cup contacts. The connector shell is made from nickel plating steel with gold plated brass contacts and silicon O-ring . It has a voltage of 1000 VAC and 40A current rating with insulation resistance of 5Gohms. Mounting hardware options are 4 - 40 threaded inserts, jackscrew.
Orientation = straight
IP67 rated
Operating temperature = -25°C to +85°C
IP67 rated
Operating temperature = -25°C to +85°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | PCB Mount |
Pitch | 2.77mm |
Mounting Hardware | 4-40 Screw Locks |
Series | CDF |
Related links
- RS PRO D Sub Adapter Male 25 Way D-Sub to Male 25 Way D-Sub
- RS PRO D Sub Adapter Male 9 Way D-Sub to Female 9 Way D-Sub
- RS PRO D Sub Adapter Male 15 Way D-Sub to Male 15 Way D-Sub
- RS PRO D Sub Adapter Male 9 Way D-Sub to Female 25 Way D-Sub
- RS PRO D-sub Adapter Male 9 Way D-Sub to Male 25 Way D-Sub
- Norcomp CDF 25 Way Solder D-sub Connector Plug with 4-40 Screw Locks
- RS PRO D Sub Adapter Male 25 Way D-Sub to Female 25 Way D-Sub
- TE Connectivity Solder Termination