- RS Stock No.:
- 187-1010
- Mfr. Part No.:
- 2335889-4
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 187-1010
- Mfr. Part No.:
- 2335889-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity 2335889-4
Product Type=Connector, Connector Style=Plug, Connector System=Cable-to-Cable, Shell Size=4, Sealable=No, Preloaded=No, Number of Positions=37, Power/Signal/Coax Combination=No, Retention Clip Material=Stainless Steel, Non-Magnetic=No, Contact Type=Pin, Contact Style=Pin, Contact Current Rating (Max)=7.5 A, Mounting Hole Diameter=, Connector Mounting Type=Panel, Centerline (Pitch)=2.77 mm, Operating Temperature Range=-55 – 125 °C, ULTRA-LITE Connector=No, Circuit Application=Signal, NASA Qualification=No, Packaging Method=Package
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 37 |
Gender | Male |
Mounting Type | Cable Mount |
Pitch | 2.77mm |
Termination Method | Crimp |
Current Rating | 7.5A |
Housing Material | Stainless Steel |
Length | 69.32mm |
Width | 12.55mm |
Depth | 10.82mm |
Dimensions | 69.32 x 12.55 x 10.82mm |
Series | 109 |
Maximum Operating Temperature | +125°C |
Series Number | 2335889 |
Minimum Operating Temperature | -55.0°C |
Contact Size | 20 |