- RS Stock No.:
- 187-1006
- Mfr. Part No.:
- 2335889-3
- Brand:
- TE Connectivity
25 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$31.53
(exc. GST)
$34.68
(inc. GST)
Units | Per unit |
1 - 9 | $31.53 |
10 - 24 | $30.45 |
25 + | $28.69 |
- RS Stock No.:
- 187-1006
- Mfr. Part No.:
- 2335889-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity 2335889-3
Product Type=Cable Assembly, Connector Style=Plug, Connector System=Cable-to-Cable, Shell Size=3, Sealable=No, Preloaded=No, Number of Positions=25, Power/Signal/Coax Combination=No, Retention Clip Material=Stainless Steel, Non-Magnetic=No, Contact Type=Pin, Contact Style=Pin, Contact Size=20, Contact Current Rating (Max)=7.5 A, Mounting Hole Diameter=2.92 – 3.18 mm, Connector Mounting Type=Cable Mount (Free-Hanging), Centerline (Pitch)=2.77 mm, Operating Temperature Range=-55 – 125 °C, ULTRA-LITE Connector=No, Circuit Application=Signal, NASA Qualification=No, Packaging Method=Package
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Gender | Male |
Mounting Type | Cable Mount |
Pitch | 2.77mm |
Termination Method | Crimp |
Current Rating | 7.5A |
Housing Material | Stainless Steel |
Length | 53.03mm |
Width | 12.55mm |
Depth | 10.82mm |
Series | 109 |
Dimensions | 53.03 x 12.55 x 10.82mm |
Contact Size | 20 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55.0°C |
Series Number | 2335889 |
Related links
- Cable Knives
- Connector Wrenches
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- TE Connectivity Amplimite 109 25 Way Cable Mount D-sub Connector Socket
- TE Connectivity Amplimite 109 25 Way Cable Mount D-sub Connector Plug
- TE Connectivity 109 9 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch
- TE Connectivity 109 15 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch