- RS Stock No.:
- 182-2281
- Mfr. Part No.:
- D25P33E6GV00LF
- Brand:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 182-2281
- Mfr. Part No.:
- D25P33E6GV00LF
- Brand:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Product Details
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 25 way Pin Right Angle, Solder, 500 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Gender | Male |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 2.76mm |
D Connector Type | D-Subminiature Delta D Connector |
Termination Method | Solder |
D-Sub Shell Size | B |
Current Rating | 5.0A |
Mixed Contact Layout | 25W2 |
Voltage Rating | 300.0 V |
Length | 53.03mm |
Width | 18.3mm |
Depth | 12.58mm |
Dimensions | 53.03 x 18.3 x 12.58mm |
Contact Plating | Gold over Nickel |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | +125°C |