Amphenol ICC L17D45PK 44 Way Cable Mount D-sub Connector Socket
- RS Stock No.:
- 179-2673
- Mfr. Part No.:
- L17D45PK-P-25+L77HDB44S
- Brand:
- Amphenol ICC
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$10.30
(exc. GST)
$11.33
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $10.30 |
10 - 49 | $10.09 |
50 - 99 | $9.78 |
100 - 499 | $9.55 |
500 + | $9.34 |
- RS Stock No.:
- 179-2673
- Mfr. Part No.:
- L17D45PK-P-25+L77HDB44S
- Brand:
- Amphenol ICC
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 44 |
Gender | Female |
Mounting Type | Cable Mount |
Termination Method | Solder |
Series | L17D45PK |
Related links
- Amphenol ICC L17D45PK 44 Way Cable Mount D-sub Connector Plug
- Amphenol ICC L17D45PK 25 Way Cable Mount D-sub Connector Socket
- Amphenol ICC L17DTPK Cable Mount D-sub Connector Socket
- Amphenol ICC L17D45PK 15 Way Cable Mount D-sub Connector Socket
- Amphenol ICC L17D45PK 26 Way Cable Mount D-sub Connector Socket
- Amphenol ICC L17D45PK 37 Way Cable Mount D-sub Connector Socket
- Amphenol ICC L17D45PK 9 Way Cable Mount D-sub Connector Socket
- Amphenol ICC L17D45PK Cable Mount D-sub Connector Plug