- RS Stock No.:
- 174-8845
- Mfr. Part No.:
- 681M21W1203L001
- Brand:
- Norcomp
Discontinued product
- RS Stock No.:
- 174-8845
- Mfr. Part No.:
- 681M21W1203L001
- Brand:
- Norcomp
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Available in 12 industry standard sizes / positions:
3W3 | 3W3K | 5W1 | 5W5 | 7W2 | 8W8 | 9W4 | 11W1 | 13W3 | 17W2 | 21W1 | 21WA4
Available in 40 amp power contacts, 5 amp signal
Allows signal, high current & high voltage in one connector.
Contacts are pre-loaded into the insulator.
Shell: Steel, Nickel plated
Insulator: Glass-Filled Thermoplastic, Black
Signal Contacts: Machined Copper Alloy, Full Gold Flash
Power Contacts: Machined Copper Alloy, Full Gold Flash
3W3 | 3W3K | 5W1 | 5W5 | 7W2 | 8W8 | 9W4 | 11W1 | 13W3 | 17W2 | 21W1 | 21WA4
Available in 40 amp power contacts, 5 amp signal
Allows signal, high current & high voltage in one connector.
Contacts are pre-loaded into the insulator.
Shell: Steel, Nickel plated
Insulator: Glass-Filled Thermoplastic, Black
Signal Contacts: Machined Copper Alloy, Full Gold Flash
Power Contacts: Machined Copper Alloy, Full Gold Flash
Specifications
Attribute | Value |
---|---|
Number of Contacts | 21 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Through Hole |
Pitch | 2.54mm |
D Connector Type | Mixed Contact D-Sub |
Termination Method | Solder |
Current Rating | 5 A, 40.0A |
Mixed Contact Layout | 21W1 |
Housing Material | Steel |
Voltage Rating | 1.0 kV |
Length | 53.05mm |
Width | 12.5mm |
Depth | 10.7mm |
Contact Plating | Gold Flash |
Contact Material | Copper Alloy |
Dimensions | 53.05 x 12.5 x 10.7mm |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | +125°C |
Series Number | 681M |