Provertha TMC 15 Way Right Angle Through Hole D-sub Connector Plug, 2.75mm Pitch, with 4-40 UNC screwlocks, Guide Frame
- RS Stock No.:
- 170-6780
- Mfr. Part No.:
- 023177
- Brand:
- Provertha
Discontinued product
- RS Stock No.:
- 170-6780
- Mfr. Part No.:
- 023177
- Brand:
- Provertha
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
90° DIP-soldered connection, with guide frame, threaded bolt
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Sub-D connector Erni
Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination
Solid contacts on the male connectors with tinned manual soldering termination
Series TMC connectors are available in various housing sizes and with different numbers of pin.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Male |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 2.75mm |
Termination Method | Solder |
Mounting Hardware | 4-40 UNC screwlocks, Guide Frame |
Current Rating | 7.5A |
Housing Material | PBT |
Voltage Rating | 1.25 kV |
Length | 39.1mm |
Width | 10.8mm |
Depth | 12.5mm |
Contact Plating | Gold |
Series | TMC |
Dimensions | 39.1 x 10.8 x 12.5mm |
Minimum Operating Temperature | -65.0°C |
Series Number | 023 |
Maximum Operating Temperature | +125°C |