TE Connectivity Amplimite HD-20 50 Way Right Angle Through Hole PCB D-sub Connector Socket, 2.768mm Pitch, with 4-40
- RS Stock No.:
- 164-3391
- Mfr. Part No.:
- 5747193-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-3391
- Mfr. Part No.:
- 5747193-1
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
AMPLIMITE, HD-20 Full Metal-Shell Right-Angle Posted, 545 PCB Mount D-Sub Connectors
AMPLIMITE, HD-20 right-angle posted, 545 (13.84 mm footprint) PCB mount D-sub connectors with a full metal tin plated steel shell. These AMPLIMITE HD-20 PCB mount plug and socket connectors are available with standard mounting screws or 4-40 female screwlocks for connection to mating connectors, 0.00076μm or gold flash on mating contacts (Please refer to datasheet for details). The d-sub plug connectors have grounding indents.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 50 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 2.768mm |
Mounting Hardware | 4-40 UNC, Female Screw Lock |
Housing Material | Thermoplastic |
Voltage Rating | 250 V ac/dc |
Length | 2.635in |
Width | 1.153in |
Depth | 0.605in |
Contact Material | Phosphor Bronze |
Series | Amplimite HD-20 |
Dimensions | 2.635 x 1.153 x 0.605in |
Contact Plating | Gold |
Contact Size | 20 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |