- RS Stock No.:
- 485-978
- Mfr. Part No.:
- 115394-1001
- Brand:
- ITT Cannon
Discontinued product
- RS Stock No.:
- 485-978
- Mfr. Part No.:
- 115394-1001
- Brand:
- ITT Cannon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ITT D*W Connectors (IDC Termination)
Discrete wire termination providing reliable, rapid assembly
Tinned and dimpled shell for grounding continuity
Accepts wires from 22 to 26awg
Termination tool available separately
Tinned and dimpled shell for grounding continuity
Accepts wires from 22 to 26awg
Termination tool available separately
Standards
IDC
ITT D Type Connectors
Suitable for military, industrial or commercial applications and computer interfacing etc.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Female |
Pitch | 1.27mm |
Termination Method | IDC |
Current Rating | 3A |
Housing Material | Steel |
Contact Material | Copper Alloy |
Series | D*W |
Contact Plating | Gold |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |