RS PRO 37 Way Cable Mount D-sub Connector Socket
- RS Stock No.:
- 481-128
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 481-128
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Crimp Shells (grounding)
For suitable hole cutters, refer to 'D' connector cutters (e.g. stock no. 477-8690)
Rear entry release crimp contacts
Plugs/shells tinned plated for shielding continuity
Ratchet controlled tool available separately
Plugs/shells tinned plated for shielding continuity
Ratchet controlled tool available separately
Note
'Harness through' dimensions permit the connector and wiring assembly (i.e. 'D' connectors terminated with Speed-bloc™ ribbon cable, 'IDC' types or other version) to be passed through the panel apeture.
![](https://media.rs-online.com/t_line/L467756-01.gif)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 37 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Current Rating | 5.0A |
Housing Material | Steel |
Voltage Rating | 470 V dc |
Length | 69.32mm |
Width | 12.55mm |
Contact Plating | Gold over Nickel |
Dimensions | 69.32 x 12.55mm |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -65.0°C |
Maximum Operating Temperature | +125°C |
Related links
- RS PRO 37 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch
- RS PRO 37 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch
- RS PRO 37 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
- RS PRO 37 Way Cable Mount D-sub Connector Plug
- RS PRO 37 Way Right Angle Cable Mount D-sub Connector Socket, 2.77mm Pitch
- RS PRO 37 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch
- RS PRO 37 Way Panel Mount D-sub Connector Socket
- RS PRO 37 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch