- RS Stock No.:
- 674-2208
- Mfr. Part No.:
- A-DC 09F/W
- Brand:
- ASSMANN WSW
10 In Global stock for delivery within 5 working day(s)
690 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$0.954
(exc. GST)
$1.049
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $0.954 | $4.77 |
125 - 370 | $0.924 | $4.62 |
375 - 995 | $0.896 | $4.48 |
1000 - 1995 | $0.878 | $4.39 |
2000 + | $0.86 | $4.30 |
*price indicative |
- RS Stock No.:
- 674-2208
- Mfr. Part No.:
- A-DC 09F/W
- Brand:
- ASSMANN WSW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
D-Sub Dust Covers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Assmann
Specifications
Attribute | Value |
---|---|
Accessory Type | Dust Cap |
For Use With | D-Sub Connector |
Series | D-Sub |
Gender | Female |
Number of Contacts | 9 |
Material | PE |
Colour | White |
IP Rating | IP67 |
Related links
- RS PRO D Sub Adapter Male 25 Way D-Sub to Male 25 Way D-Sub
- RS PRO D Sub Adapter Male 9 Way D-Sub to Female 9 Way D-Sub
- RS PRO D Sub Adapter Male 15 Way D-Sub to Female 15 Way D-Sub
- RS PRO D-sub Adapter Female 25 Way D-Sub to Female 25 Way D-Sub
- RS PRO D Sub Adapter Male 15 Way D-Sub to Male 15 Way D-Sub
- RS PRO D Sub Adapter Male 9 Way D-Sub to Female 25 Way D-Sub
- RS PRO D-sub Adapter Male 9 Way D-Sub to Male 25 Way D-Sub
- RS PRO D Sub Adapter Male 25 Way D-Sub to Female 25 Way D-Sub